Pulse Electronics TWR Wi-Fi® Modules

Pulse Electronics TWR Wi-Fi® Modules provide high-performance design flexibility for wireless connection with a USB interface. These modules support security encryption through WPA, WPA2, and so on. The TWR Wi-Fi modules are suitable for high-throughput networking and multimedia applications.

The TWR0063 Wi-Fi module features 802.11 b/g/n and 2.4GHz with a USB 2.0 interface module. This module runs up to 150Mbps at 2.4GHz and delivers superior Wi-Fi output of up to 16dBm. The TWR0063 module operates in an ISM frequency band with low power consumption and integrates MT7601UN System-On-Chip (SOC).

The TWR0073 Wi-Fi module features 802.11 ac/a/b/g/n and 2.4GHz dual-band 1T1R mode with a USB 2.0 module. This module runs up to 433Mbps at 5GHz and 150Mbps at 2.4GHz and delivers superior Wi-Fi output up to 16dBm. The TWR0073 module integrates MT7610UN System-On-Chip (SOC).

Features

  • TWR0063 Wi-Fi module
    • IEE 802.11 b/g/n with support of 150Mbps PHY rate
    • 802.11e QoS support of WFA WMM and WMM PS
    • 802.11 d/h/k compliant
    • IPEX and chip antenna
    • Integrates MT7601UN SOC
    • USB 2.0/1.1 interface
    • WFA WPA/WPA2 personal, WPS2.0, and WAPI security
    • Supports WPS and Wi-Fi direct
    • Supports Windows XP, Vista, Win-7, Win-8, Linux 2.6.x, and MAC OS
  • TWR0073 Wi-Fi module
    • IEE 802.11 a/b/g/n with support of 433Mbps PHY rate
    • Dual-band 1T1R mode
    • QoS support of WFA WMM and WMM PS
    • 802.11w protected managed frames
    • IPEX antenna
    • Integrates MT7610UN SOC
    • USB 2.0/1.1 USB-A type and 2.54mm pitch 4-pin header interface
    • WFA WPA/WPA2 personal, WPS2.0, and WAPI security
    • Supports WPS and Wi-Fi direct
    • Supports Windows XP, Vista, Win-7, Win-8, and Linux 2.6.x

Applications

  • Desktops
  • Mini-PCs and notebooks
  • Mobile phones
  • Portable smart devices
  • Set-top boxes
  • Media players
  • Tablets
  • Blue-ray disks
Yayınlandı: 2018-09-18 | Güncellenmiş: 2022-10-24