Pulse Electronics W3056 Ceramic Single Feed GPS/BT Antenna

Pulse Electronics W3056 Ceramic Single Feed GPS/BT Antenna is a ground clearance type, ceramic, single-feed GPS/BLUETOOTH® antenna with omnidirectional radiation. The W3056 is made from lead-free materials, SMD compatible, and comes in tape-and-reel packaging. Pulse Electronics W3056 Ceramic Single Feed GPS/BT Antenna features a low profile of 1.5mm and is RoHS compliant. Applications include GPS L1 band (1.575 GHz), Bluetooth, WLAN, and Wi-Fi® (2.4GHz to 2.5GHz).

Features

  • Omnidirectional radiation
  • Low profile
  • Compact size (10mm x 3.2mm x 1.5mm)
  • Low weight
  • Lead-free materials
  • Fully SMD compatible
  • Lead-free soldering compatible

Applications

  • GPS L1 band (1.575GHz)
  • Bluetooth, WLAN, and Wi-Fi (2.4GHz to 2.5GHz)

Specifications

  • 50Ω impedance
  • -40°C to +85°C operating temperature range
Yayınlandı: 2016-11-01 | Güncellenmiş: 2022-07-01