Pulse Electronics EMI Suppression Ferrite Chip Beads

Pulse Electronics EMI Suppression Ferrite Chip Beads utilize unique materials that enable optimized performance from 25MHz to >1GHz and have sizes that range from 0402 to 4532. These ferrite chip beads are available for low- and high-frequency situations and come in commercial and automotive grades. Pulse Electronics EMI Suppression Ferrite Chip Beads offer an impedance range from 10Ω to 2200Ω, a 6A maximum DC current rating, and are available with SMD/SMT or solder termination styles.

Features

  • Utilizes unique materials
  • Optimized performance from 25MHz to >1GHz
  • Available in commercial and automotive grades
  • Six platform sizes ranging from 0603 to 4532
  • Current handling capability from 200mA to 9A

Ferrite Bead Line-Up

Pulse Electronics EMI Suppression Ferrite Chip Beads
Yayınlandı: 2023-06-16 | Güncellenmiş: 2023-06-29