Pulse Electronics ER11 Platform High Isolation Power Transformers
Pulse Electronics ER11 Platform SMD High Isolation Power Transformers are flyback converter transformers designed for Broadcom ACPL-32JT and ACPL-302J IGBT gate drivers. These ER11 Platform transformers deliver an isolated 18V IGBT drive voltage from an 8V to 18V source. Pulse Electronics PH936NL power transformers provide basic insulation and feature 2.8mm creepage. The PH0416NL offers reinforced insulation and 8.3mm creepage. PM2277NLT transformers are AEC-Q200 qualified, making them suitable for automotive applications, and they can withstand 10G of vibration. These Pulse Electronics power transformers operate over a -40°C to +125°C temperature range.Features
- 0.60Ω or 1.2Ω maximum DCR
- 2.0µH or 3.0µH maximum leakage inductance
- 2500VRMS or 5000VRMS isolated voltage for 1 minute
- -40°C to +125°C operating temperature range
- RoHS compliant
Datasheets
Application Circuit
Yayınlandı: 2016-12-13
| Güncellenmiş: 2024-01-18