Pulse Electronics PH08xxCNL Flat Coil Planar Transformers

Pulse Electronics PH08xxCNL Flat Coil Planar Transformers offer up to 160W in a 9.6mm tall package, providing lower direct current resistance (DCR), higher power efficiency, and a small form factor. PH08xxCNL is a highly efficient, cost-effective planar transformer featuring a helical flat coil design. This Pulse Electronics planar transformer reduces DCR by 50% while offering a 20% increase in power handling capability.

Features

  • Up to 160W power rating
  • 9.1mm to 9.6mm maximum height
  • 24.7mm x 21.6mm maximum footprint
  • 18V to 76V input voltage range
  • Functional insulation level
  • 200kHz to 700kHz frequency range
  • 1500VDC isolation voltage
  • -40°C to +125°C operating temperature range
  • RoHS compliant
  • Patent pending

Applications

  • Low profile / high-efficiency bus converters for distributed power architectures
  • Datacom system cards
  • Industrial controls
  • Robotics

Mechanicals & Schematics

Pulse Electronics PH08xxCNL Flat Coil Planar Transformers
Yayınlandı: 2016-12-13 | Güncellenmiş: 2022-07-01