Pulse Electronics High Current Power Bead SMT Inductors
Pulse Electronics High Current Power Bead SMT Inductors feature up to 40A current rating, up to 0.23mΩ DCR, a wide inductance range, and up to 85A IRMS. These inductors operate in a -40°C to +125°C temperature range. Pulse Electronics High Current Power Bead SMT Inductors are RoHS compliant, halogen free, and MSL 1 rated.Features
- PA5615.xHLT
- Over 100A current rating
- 80nH to 100nH inductance range
- 8.5mm maximum height
- 10mm x 6mm maximum footprint
- PG2290.xHLT
- Over 100A current rating
- 120nH to 320nH inductance range
- 12mm maximum height
- 10.7mm x 7.5mm maximum footprint
- PGL6395.xHLT
- Over 140A current rating
- 70nH to 220nH inductance range
- 10mm maximum height
- 10.2mm x 4.6mm maximum footprint
- Common
- Power beads construction type
- RoHS compliant
- Halogen free
- MSL 1 rated
Videos
Datasheets
Yayınlandı: 2023-04-25
| Güncellenmiş: 2024-08-08