Pulse Electronics High-Frequency Wire Wound Transformers

Pulse Electronics High-Frequency Wire Wound Transformers are ideal for datacom and industrial applications. These transformers are suited for low-power isolated designs where 3.3V, 5V, and 12V are needed to be converted from 24V or 48V bus architectures. Pulse Electronics High-Frequency Wire Wound Transformers applications include PoE, industrial control, SMPS, sensor interfaces, and motor control circuits.

Features

  • Up to 24W power range
  • Forward and Flyback topologies
  • 1650VDC isolation voltage
  • Reinforced insulation
  • Easy design-in solution
  • Small board space requirement
  • No optocoupler needed

Applications

  • Isolated power design
  • Sensor interfaces
  • Isolated telecom converters
  • Power over Ethernet (PoE)
  • Industrial control
  • Motor control
  • Switched-mode power supply
Yayınlandı: 2018-10-08 | Güncellenmiş: 2024-01-18