Pulse Electronics Medical Grade 1G Magnetics Modules
Pulse Electronics Medical Grade 1G Magnetics Modules are qualified to UL 60601-1 with two means of operator protection (2 MOOP). These four-pair, 30W PoE-capable transformers provide 4.0mm creepage, 2.5mm air clearance, and 12+ years of production support. Pulse single-port HXU6200NL magnetics modules are ideal for CPAP and MRI machines, infusion pumps, dialysis, and surgical equipment.Features
- -40°C to 85°C operating temperature range
- 3KVRMS voltage isolation, 4P PoE 30W
- UL60601-1 Qualified
- 2 MOOP
- 4mm creepage
- 2.5mm air clearance
- +12 years' production support
Applications
- Dialysis equipment
- Surgical equipment
- MRI machines
- CPAP machines
- Infusion pumps
Additional Resources
Videos
Yayınlandı: 2018-07-26
| Güncellenmiş: 2022-10-24