Pulse Electronics Open Type Wire Wound Inductors

Pulse Electronics Open Type Wire Wound Inductors support higher SRF, lower DCR, and superior Q values than other ferrite chip inductors. These inductors can be mounted automatically, have highly accurate dimensions, and are RoHS compliant. The Pulse open type wire wound inductors are highly resistant to mechanical shocks and pressure. These inductors operate at the -25°C to 105°C operating temperature range. The Pulse open type wire wound inductors are ideally used in cable modems, set-top boxes, CATV filters/tuners, and wireless LANs.

Features

  • Very strong solderability by reflow soldering and soldering iron
  • Highly accurate dimensions
  • Can be mounted automatically
  • Terminals are highly resistant to external forces
  • Highly resistant to mechanical shocks and pressure
  • Highly reliable in environments of sudden temperature change and humidity
  • Low DCR and better Q value
  • RoHS compliant
  • -25°C to 105°C operating temperature range

Applications

  • Telecom and datacom (xDSL)
  • Cable modem
  • Set-top box
  • CATV filter/tuner
  • Wireless LAN
Yayınlandı: 2023-06-20 | Güncellenmiş: 2024-08-08