Pulse Electronics Panther MiMo LTE/WiFi GNSS Vehicle-Mount Antennas

Pulse Electronics Panther MiMo LTE/WiFi, GNSS Vehicle-Mount Antennas support a range of protocols, including MiMo cellular LTE, MiMo Wi-Fi, DSRC, V2X, Beidou, GPS, and Galileo. These Panther series can be mounted directly on their own or magnetically when combined with the magnetic mount GPSMBMM accessory. The vehicle mount antennas are available in black (301/401) and white (502) colors. These Pulse Electronics IP67-rated antennas are ideal for telematics, location-based services, emergency vehicles, energy utility vehicles, and fleet management.

Features

  • Supports MiMo cellular LTE 617MHz to 960MHz / 1710MHZ to 2700MHz / 3300MHz to 4200 / 4400MHz to 5000MHz / 5150MHz to 7125MHz
  • Supports DSRC 2400MHz to 2500MHz / 4900MHz to 7125MHz
  • Supports Beidou, GPS, Galileo, and GLONASS
  • 4x4 MiMo Cellular 5G-FR1 (4G compatible)
  • 3x3 MiMo WiFi, DSRC, and V2X (WiFi-6E/7 compatible)
  • Independent ground plane 
  • Active GNSS L1+L2 with 38dB low noise amplifier
  • Direct mounting or optional magnetic mount (673-GPSMBMM)
  • MiMo Wi-Fi (502 model)
  • 50Ω nominal impedance
  • IP67 ingress protection
  • RoHS compliant

Applications

  • Energy (utility vehicles)
  • First responders (police, ambulance, fire)
  • Fleet management
  • Location-based services
  • Telematics
  • Government
  • Heavy and light vehicles
  • IoT
  • Navigation
  • Tracking

Mechanical Drawing

Pulse Electronics Panther MiMo LTE/WiFi GNSS Vehicle-Mount Antennas

Magnet Mount Accessory

Pulse Electronics Panther MiMo LTE/WiFi GNSS Vehicle-Mount Antennas
Yayınlandı: 2016-11-01 | Güncellenmiş: 2023-12-05