Pulse Electronics PoE/PoE+/4P Solutions
Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras.Features
- 1000Base-T, 2.5GBase-T, 5GBase-T, 10GBase-T performance
- Up to 140W max PoE over all four pairs
- 4- and 5-channel available for 10GBase-T parts
- RoHS 6/6 capable
- Compatible with all major PHYs
- Multiple package options available
- In-volume production
Applications
- Switches
- Base stations
- IPTV
- Video displays
- Gateways
- Thin clients
- Security cameras
Yayınlandı: 2017-08-29
| Güncellenmiş: 2022-05-26