Pulse Electronics High-Efficiency Ultra-Low DCR Power Bead Inductors

Pulse Electronics High-Efficiency Ultra-Low DCR Power Bead Inductors are designed for the latest multi-phase and Point-of-Load (PoL) architectures for server, graphics, and high power FPGAs. These inductors provide ultra-low DCR, ranging from 0.125mΩ to 0.81mΩ. They feature low-loss ferrite cores and an optimized structure to ensure high efficiency and maximum power density. The peak current rating ranges from 37Apk to more than 100Apk while inductance ranges from 55nH to 1000nH. Pulse Electronics High-Efficiency Ultra-Low DCR Power Bead Inductors are available in a variety of footprints, from 5.5mm x 5.7mm to 10.8mm x 8.2mm with heights from 4.6mm to 12mm.

Features

  • Common
    • Ideal for multi-phase and PoL architectures for server, graphics, and high power FPGAs
    • Halogen free
    • RoHS compliant
  • PG1712
    • Over 100Apk current rating
    • 1nH to 220nH inductance range
    • 0.17mΩ DCR
    • 9.3mm maximum height
    • 9.6mm x 6.4mm maximum footprint
    • Moisture Sensitivity Level (MSL) 1
  • PA4059
    • Over 48Apk current rating
    • 55nH inductance
    • 0.20mΩ DCR
    • 4.6mm maximum height
    • 5.5mm x 5.7mm maximum footprint
  • PA4987
    • Over 37Apk current rating
    • 470nH to 1000nH inductance range
    • 0.81mΩ DCR
    • 10mm maximum height
    • 10mm x 7mm maximum footprint
    • MSL 1
  • PA4990
    • Over 100Apk current rating
    • 100nH to 330nH inductance range
    • 0.125mΩ DCR
    • 12mm maximum height
    • 10mm x 6mm maximum footprint
    • MSL 1
  • PA5041
    • Over 89Apk current rating
    • 120nH to 330nH inductance range
    • 0.29mΩ DCR
    • 11mm maximum height
    • 7.2mm x 6.7mm maximum footprint
    • MSL 1
  • PA5187
    • Over 100Apk current rating
    • 100nH to 180nH inductance range
    • 0.12mΩ DCR
    • 8.2mm maximum height
    • 10.8mm x 8.2mm maximum footprint
    • MSL 1

Comparison Chart

Pulse Electronics High-Efficiency Ultra-Low DCR Power Bead Inductors
Yayınlandı: 2021-03-08 | Güncellenmiş: 2025-06-01