Pulse Electronics RF Chip Inductors
Pulse Electronics RF Chip Inductors offer wire wound and multi-layer options and operate in the -40°C to +85°C temperature range. These inductors feature monolithic inorganic material, low DC resistance, and are magnetically shielded for low cross-coupling. Pulse RF chip inductors now include 0603, 0805, and 1008 sizes that complement the existing ceramic and ferrite RF inductor ranges. PE-0402CL inductors are ideal for RF filtering, tuner, and GPS applications, while the PE-xxxxCLH inductors are for use in DC/DC converters and chargers, computers, and POL inductors.Features
- Monolithic inorganic material
- Low DC resistance supports higher DC bias currents
- Magnetically shielded for low cross-coupling
- -40°C to +85°C operate temperature range
- Supports WAVE Soldering with +260°C peak
Applications
- PE-xxxxCLH
- Voltage regulators
- POL inductors
- DC/DC converters and chargers
- Computers
- Mobile comms
- PE-0402CL
- RF filtering - LC and LCR circuits
- Tuners
- GPS
- Antenna amplifiers
Specifications
- 1nH to 6.8µH inductance
- 150mA to 1.6A maximum DC current
- 75mΩ to 2.8Ω maximum DC resistance
- 200mA to 1.4A saturation current
- 25MHz to 10GHz self-resonant frequency
RF Inductor Chart
Additional Resources
Yayınlandı: 2020-10-08
| Güncellenmiş: 2024-04-12