Pulse Electronics SMT Round Wire Coil Inductors

Pulse Electronics SMT Round Wire Coil Inductors deliver high inductance and current capability. These round wire coil inductors offer mechanical sizes from 8mm x 7mm x 6.4mm up to 26mm x 26mm x 14.8mm and feature an inductance range from 0.24µH to 82µH with a current rating up to 50A. These inductors use a ferrite core material that yields a 90% core loss reduction and a 30% increase in maximum operating temperature when compared to standard iron powder material used in flat-coil inductors.

Features

  • 0.24µH to 82µH inductance range
  • 4.7A to 50A current range
  • High-efficiency inductors with low loss ferrite material
  • Lower cost alternative to flat coil inductors
  • 0.68mΩ to 32.6mΩ maximum DCR range
  • 8mm x 7mm x 6.4mm to 26mm2 x 14.8mm sizes
  • 4.7A to 50A heating current range
  • 20% tolerance
  • Saturation current ranges
    • 6.3A to 70A at +25°C
    • 5.3A to 65A at +100°C
  • 2.839 to 179.3 core loss factor
  • -40°C to +130°C operating temperature range
  • No thermal aging effects

Applications

  • Datacom/Telecom
  • Home automation
  • Smart grid
  • Computing
  • Industrial controls
Yayınlandı: 2016-12-13 | Güncellenmiş: 2022-10-31