Pulse Electronics Sealed Power Inductors
Pulse Electronics Sealed Power Inductors are halogen-free modules ideal for use in smartphones, tablets, wearable devices, digital still cameras (DSC), camcorders, DC/DC converters, and other applications. The BWVT series features automatic-assembly-constructed power inductors that are shielded with magnetic resin and operate in a -55°C to +125°C temperature range (including self-temperature rise). The BWVT modules are available in a wide inductance range and a variety of package sizes. The BWMR series includes metal alloy wire-wound power inductors with a wide inductance range, low RDC, and high rated current. The BWMR devices feature a shielded, miniature package that operates in a -40°C to +125°C temperature range (including self-temperature rise). Pulse Electronics Sealed Power Inductors are RoHS and REACH compliant.Features
- BWVT Series
- Halogen free, RoHS and REACH compliant
- Shielded with magnetic resin
- Various package sizes and wide inductance range
- Optimizes electrical characteristics by using different ferrite core figures
- -55°C to +125°C operating temperature range (including self-temperature rise)
- BWMR Series
- Halogen free, RoHS and REACH compliant
- Low RDC and high rated current.
- Wide inductance range
- Shielded and miniature package design
- -40°C to +125°C operating temperature range (including self-temperature rise)
Applications
- BWVT Series
- Smartphones, tablets, and wearable devices
- DSC, camcorders
- AP routers
- STBs
- LCD TVs, monitors, and panels
- Game consoles
- DC/DC converters
- BWMR Series
- Smartphones, tablets, and wearable devices
- DSC, camcorders
- DC/DC converters
Product Identification
Datasheets
Yayınlandı: 2023-06-16
| Güncellenmiş: 2023-06-26