Pulse Electronics SMD Multilayer RF Inductors

Pulse SMD Multilayer RF Inductors include ceramic and ferrite chip modules suitable for low- or high-frequency applications. The portfolio consists of the BSCH, BSCL, BSCQ, BSCY, and BSPQ series. The BSCH inductors feature excellent Q factor and SRF characteristics and are ideal for high-frequency applications. Both the BSCL and BSCY series offer a cost-effective solution for densely packed PC board designs and come in several sizes, making them ideal for low-frequency applications. The BSCQ and BSPQ inductors support miniaturized devices and provide low inductance, high precision, and high Q. These features enable easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Applications for Pulse SMD Multilayer RF Inductors include RF and wireless communications, information technology equipment, computers, automotive electronics, portable devices, BLUETOOTH®, WLAN, and more.

Features

  • BSCH
    • RoHS compliant
    • Excellent Q factor and SRF characteristics
    • Small 1005/1608 size suitable for small portable devices
    • Supports operating frequency up to 6GHz with nominal inductance values from 1.0nH to 470nH
  • BSCL and BSCY
    • RoHS compliant
    • High mounting density of compact circuit due to crosstalk elimination that results from closed magnetic flux in ferrite material
    • Suitable for flow and reflow soldering
    • BSCL available in 4 sizes
    • BSCY available in 3 sizes
  • BSCQ and BSPQ
    • Excellent high-frequency application
    • High Q factor and SRF value
    • Miniaturization
    • Tight tolerance
    • BSCQ offers high SRF value and wide inductance range
    • BSPQ is film type

Applications

  • BSCH
    • RF resonance and impedance matching circuits
    • RF and wireless communications
    • Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, cellular phones, pagers, PDAs, and keyless remote systems
    • L-C filter configurations
  • BSCL and BSCY
    • Personal computers, HDDs, and electronic devices
    • Any portable device where compact size and high mounting densities are required
  • BSCQ and BSPQ
    • RF matching circuit requiring Q value
    • Bluetooth, WLAN, UWB, digital TV tuners, and high-frequency circuits and modules
Yayınlandı: 2023-07-18 | Güncellenmiş: 2023-07-31