Pulse Electronics USB 3.1 Type-C Connectors

Pulse Electronics USB 3.1 Type-C Connectors have up to 10Gbps data rate and up to 100W of power. These Connectors have high volume production capability and support data, audio, and video. USB Type-C™ specification offers a small reversible-plug connector which makes it easy to connect to the devices. These connectors are available in mid-mount and top-mount configurations with a roadmap to add additional form factors. Applications include industrial, test, network, medical equipment, automotive infotainment, charging devices, security cameras, IFE, and TVs.

Features

  • Solder pin termination
  • 24 contacts
  • Single port
  • 5A current rating
  • Panel mount style
  • Right angle mounting

Applications

  • Industrial
  • Automotive
  • Computing
  • Consumer
  • Medical
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Standart
E8124-010-01 E8124-010-01 Veri Sayfası USB Konnektörleri USB 3.1 TYPE C 5G Mid Mount - 55 C + 85 C USB 3.1
E8124-011-01 E8124-011-01 Veri Sayfası USB Konnektörleri USB 3.1 TYPE C 10G Mid Mount - 40 C + 85 C USB 3.1 Gen 2
Yayınlandı: 2016-06-14 | Güncellenmiş: 2022-03-11