Pulse Electronics USB RJ45/Dual Combo Connector Modules
Pulse Electronics USB RJ45/Dual Combo Connector Modules feature a single-port Ethernet connection over stacked 2x1 USB ports. The RJ45 connection meets CAT 6 standards, while the USB modules comply with USB 2.0/3.0 standards. The internal magnetics are designed to support 10/100 and 1000Base-TX applications, and the products meet IEEE 802.3u/ab.af specifications. These through-hole connectors are part of the PulseJack™ family and are RoHS compliant. Pulse Electronics USB RJ45/Dual Combo Connector Modules provide a minimum of 1500Vrms isolation and excellent EMI filtering, making them suitable for desktop PCs, embedded systems, multiport, and LAN-on-motherboard (LOM) applications.Features
- RJ45 connection meets CAT 6 standards
- USB module complies with USB 2.0/3.0 standards
- Meets IEEE 802.3u/ab.af specification
- High performance for maximum EMI suppression
- Minimum 1500Vrms isolation per IEEE 802.3 requirement
- RoHS peak wave solder temperature rating +260°C
- Through-hole style
- RoHS compliant
Applications
- Desktop PCs
- LOM
- Embedded systems
- Multiport
Comparison Chart
Yayınlandı: 2023-06-26
| Güncellenmiş: 2023-07-03