Pulse Electronics Yagi Outdoor Antennas
Pulse Electronics Yagi Outdoor Antennas have a wide range of outdoor directional antennas with various lengths from 17.5" to 42.25" and frequencies from 406Mhz to 960Mhz. The fully welded design and pipe clamp mounting bracket ensure these antennas can withstand harsh environments with winds up to 100mph. Pulse Electronics Yagi Outdoor Antennas feature a special N-female connector that allows additional clearance for ease of weatherproofing.Features
- All-welded aluminum
- Black powder coat
- 164km/h (100mph) wind loading
- "U" bolt moutning for easy intallation
- Fully welded design
- N-Female connector
- Includes pipe clamp mounting bracket
- 406MHz to 960MHz frequency range
- Variety of lengths from 17.5" to 42.25"
Applications
- Harsh environments
- Remote monitoring/Scada
- Mining, industrial
- Oil, gas
- Utility and SmartGrid
- Wastewater, irrigation
- Municipal, transportation
Additional Resources
Yayınlandı: 2018-10-09
| Güncellenmiş: 2022-11-08