Pulse Electronics External Antennas
Pulse Electronics External Antennas offer flexible and cost-effective solutions for wireless device OEMs. These antennas feature superior transmission and reception between wireless access points. They are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, and ZigBee® applications as well as other products that utilize ISM frequency bands. Pulse Electronics External Antennas are RoHS compliant. For high-volume orders, Pulse Electronics can design antennas for OEMs. This includes alternative frequencies and a variety of cables / connectors for antenna assemblies. Pulse Electronics also manufactures build-to-print internal antennas that feature a variety of stamped metal and PCB configurations.Features
- Ideal for lower frequency wireless applications in the ISM 900 MHz band
- Omnidirectional radiation pattern provides broad 360° coverage
- One-eighth wavelength dipole configuration
- Connection and color options easily integrate with OEM designs
Applications
- Wireless
- Bluetooth
- ZigBee
- Lower frequency (ISM 900MHz band)
Yayınlandı: 2012-05-02
| Güncellenmiş: 2022-07-06