Pulse Electronics 5G MIMO FPC Internal Antennas
Pulse Electronics 5G MIMO FPC Internal Antennas offer linear polarization, 698GHz-960GHz LTE /1710GHz-2170GHz LTE/2300GHz-2690GHz (MIMO) frequency range, and 3W power withstanding. These antennas are available in dipole and direct mount, a 100mm cable length, 50Ω nominal impedance, and an omnidirectional radiation pattern. The Pulse Electronics 5G MIMO FPC Internal Antenna is ideal for LTE Cat M1 and Cat 1 devices, utility boxes, smart metering, security, video, graphics, transportation, IoT devices, and 5G FR1/4G applications.Features
- 698GHz-960GHz LTE /1710GHz-2170GHz LTE/2300GHz-2690GHz (MIMO) frequency range
- 50Ω impedance
- Linear polarization
- 3W power rating
- Dipole and direct mount antenna types
- IP67 rated options
- Omnidirectional radiation pattern
- -40°C to 85°C operating/storage temperature range
Applications
- LTE Cat M1 and Cat 1 Devices
- FirstNet Band 14 Compliant
- Security
- Video
- Graphics
- Navigation, Fleet, Management, and tracking
- Vehicular use
- Utility boxes
- Transportation
- Tracking
- IoT devices
- Smart metering
Closer Look
Yayınlandı: 2021-10-18
| Güncellenmiş: 2024-03-13