Pulse Electronics GPS & GLONASS Antenna Patches

Pulse Electronics GPS and GLONASS Antenna Patches include the W3224, W3223, W3208, and ANT1818 ceramic patch series. The W3224 is SMD compatible and offers an MSL 1 moisture sensitivity level and 1575MHz to 1625MHz frequency range. The W3223 features a 50Ω nominal impedance rating and a <-10dB return loss. The W3208 has pin mounting, tray packing, and is RoHS compliant. The ANT1818 features high radiation efficiency and SMD dimensions of 18mm x 18mm x 4mm. Pulse Electronics antenna patches are ideal for GPS and GLONASS satellite receivers, fleet management, and asset tracking applications. 

Features

  • 1565MHz to 1606MHz frequency range
  • 50Ω nominal impedance
  • RHCP polarization
  • Several options to fit application needs

Applications

  • GPS and GLONASS satellite receivers
  • Tracking
  • Navigation
  • Satellite positioning
  • Fleet management
  • Asset tracking
Yayınlandı: 2019-05-20 | Güncellenmiş: 2025-05-09