Pulse Electronics Pxx Power Inductors

Pulse Electronics Pxx Power Inductors feature an operating temperature of -40°C to +130°C. The PExx series are pick-and-place compatible with a rated voltage of 250VAC while the PAxx series features a current rating of over 70Apk and an inductance range of 72nH to 470nH. The P1167xx inductors offer a current rating up to 3.5A and an inductance range of 1.8µH to 750µH. Pulse Electronics Pxx Power Inductors are suitable for a wide range of applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications.

Features

  • -40°C to +130°C operating temperature 
  • Pick-and-place compatible
  • 250V rated voltage 

Applications

  • Multimedia
  • Automotive
  • Industrial
  • Consumer
  • DC/DC converters
  • Telecommunications
Yayınlandı: 2011-12-30 | Güncellenmiş: 2022-07-01