Pycom Pysense Expansion Shields
Pycom Pysense Expansion Shields bring a range of sensing capabilities to Pycom's multi-network modules. The Pysense users a quick head start by adding sensors for ambient light, barometric pressure, humidity, and temperature as well as a 3-axis, 12-bit accelerometer. These Pycom shields feature a USB port with serial access, a LiPo battery charger, and MicroSD card compatibility.Features
- Sensors
- Ambient light
- Barometric pressure
- Humidity
- Temperature
- 3-axis, 12-bit accelerometer
- I/O
- USB port with serial access
- LiPo battery charger
- MicroSD card compatibility
- Ultra-low power operation (~1uA in deep sleep)
- 55mm x 35mm x 10mm
- -40°C to 85°C operating temperature
Front Diagram
Yayınlandı: 2018-08-27
| Güncellenmiş: 2022-11-30