Pycom Pytrack Expansion Shields
Pycom Pytrack Expansion Shields add the functionality of a super accurate GNSS, Glonass GPS to Pycom development boards. Pytrack shields use a USB interface with serial access while including a LiPo battery charger, MicroSD card capability, and a three-axis, 12-bit accelerometer. These Pycom shields feature an ultra-low power operation mode (~1uA in a deep sleep) and can operate in -40°C to +85°C temperatures.Features
- A super accurate GNSS + Glonass GPS
- Location Services Supported
- GPS
- GLONASS
- Aalileo
- QZSS
- 3-axis, 12-bit accelerometer
- USB port with serial access
- 55mm x 35mm x 10mm
- LiPo battery charger
- MicroSD card compatibility
- Ultra-low power operation (~1uA in deep sleep)
Front Diagram
Yayınlandı: 2018-08-27
| Güncellenmiş: 2022-11-30