Pycom WiPy 3.0

Pycom WiPy 3.0 is an enterprise-grade IoT development platform. The tiny MicroPython-enabled Wi-Fi® and BLUETOOTH® IoT development platform delivers a 1km Wi-Fi range, an Espressif ESP32 chipset, and a dual processor.

Pycom Pymakr IDE (Integrated Development Environment) offers a powerful and intuitive Python API to take advantage of every feature of the hardware. Users can upload their scripts or any other files to the WiPy via an FTP server. The Pycom can be connected to standard breadboards with headers for expansion, and features offers up to 24 GPIO for interface purposes.

Features

  • Powerful CPU, BLE, and state-of-the-art Wi-Fi radio.
  • 1KM Wi-Fi range
  • MicroPython enabled
  • Fits in a standard breadboard (with headers)
  • Ultra-low power usage that is a fraction compared to other connected microcontrollers

Specifications

  • Processing
    • Espressif ESP32 chipset
    • Dual processor + Wi-Fi radio System on Chip
    • Network processor handles the Wi-Fi connectivity and the IPv6 stack
    • Main processor is entirely free to run the user application
    • An extra ULP-coprocessor that can monitor GPIOs and the ADC channels and control most of the internal peripherals during deep-sleep mode while only consuming 25uA
  • Interfaces
    • 2 x UART, 2 x SPI, I2C, I2S, micro SD card
    • Analog channels: 8x12 bit ADCs
    • Timers: 4x16 bit with PWM and input capture
    • DMA on all peripherals
    • GPIO: Up to 24
  • SHA, MD5, DES, and AES hash/encryption
  • 802.11b/g/n 16mbps Wi-Fi
  • Low energy and classic BLUETOOTH
  • RTC running at 32KHz
  • Power
    • 3.3V to 5.5V
    • 3V3 output capable of sourcing up to 500mA
  • Security and certifications
    • SSL/TLS support
    • WPA Enterprise security
    • FCC - 2AJMTWIPY3R
    • CE 0700
  • Memory
    • 4MB RAM
    • 8MB external Flash
    • Hardware floating point acceleration
    • Python multi-threading

Front Diagram

Block Diagram - Pycom WiPy 3.0
Yayınlandı: 2018-08-27 | Güncellenmiş: 2022-11-30