Laird CM6050 Mini Broadband Power Line Common Mode Choke
Laird CM6050 Mini Broadband Power Line Common Mode Chokes can achieve high currents up to 5.6A and feature a wire-wound SMT structure with a robust design. These chokes have integrated DM suppression capability and CM function and can withstand harsh operating environments with substantial normal mode noise suppression capability. Laird CM6050 Common Mode Chokes are ideal for numerous industries, including consumer electronics, telecommunications, data infrastructure, and networking.
Applications
- Automotive
- Automotive and industrial electronics
- Consumer electronics
- Data infrastructure
- Datacom
- Energy and utilities
- Healthcare / medical
- Industrial electronics
- Networking
- Telecommunications
- Wireless
Specifications
- Integrated DM and CM function
- SMT mounting type
- 100MHz to 500MHz impedance range
- 80VDC voltage rating
- Power line filter
- 2 lines
- -55°C to +150°C operating temperature range
- RoHS compliant
Yayınlandı: 2022-01-07
| Güncellenmiş: 2026-07-08