Laird Eccosorb™ RF-RET Broadband Foam Absorbers
Laird Eccosorb™ RF-RET Broadband Foam Absorbers are lightweight, open-celled, reticulated foam absorbers with 20dB performance ratings. The defined cell structure is formed by the reticulated urethane backbone, and when treated with a lossy coating, the material is extremely lightweight, providing broadband reflectivity reduction. Laird RF-RET absorbers are used for antenna reflection reduction, where broadband reduction is required alongside a lightweight design. Laird Eccosorb RF-RET Broadband Foam Absorbers are useful in anechoic chambers to cover pedestals and equipment.
Features
- Extremely lightweight and flexible
- Broadband –20dB performance
- Ideal for radome applications and antenna enclosures
- Can be enclosed into textile covers for environmental protection and outdoor use
- Can be filled with closed-cell foams to make radar-absorbing structural foam
- Variety of thicknesses from 0.375" to 2"
- Useful in anechoic chambers to cover pedestals and equipment
Yayınlandı: 2023-12-20
| Güncellenmiş: 2026-07-08