Laird BMI-C Standard Precision Contacts
Laird BMI-C Standard Precision Contacts carry current and signals, ground, and interconnect boards and devices. These BMI-C contacts offer various plating options, allowing for maximum electrical current-carrying performance. Laird BMI-C Standard Precision Contacts are designed for grounding and energy-carrying, and include a version ideal for standoffs and supports. The series offers gold or tin platings and 0.10mm BeCu material, as well as 0.13mm BeCu and 0.20mm spring steel versions.
Features
- Grounds, carries current and signals, and interconnects boards and devices
- Plating options provide maximum current-carrying performance
- Various plating options for maximum electrical current-carrying performance
- Gold or tin platings
Applications
- Grounding
- Carrying energy
- Standoffs
- Supports
Yayınlandı: 2020-06-15
| Güncellenmiş: 2026-07-08