Qorvo ACT85411EVK1-101 Development Tool

Qorvo ACT85411EVK1-101 Development Tool is designed to demonstrate the ACT85411-101 PMU power management IC and is designed for a 12V input voltage. This tool is connected by users to a PC with Qorvo’s USB-TO-I2C interface dongle and uses the GUI software. The ACT85411EVK1-101 tool provides full access to each converter’s input and output voltage, as well as all the digital control signals. 

Features

  • Monolithic design for both PLP and PMIC in one chip
  • eFuse/bucks/boosts FETs are integrated
  • 2.7V to 14.4V operating input range with 20V maximum blocking
  • Programmable 10A input current limit for eFuse
  • Programmable input UV/OV/OC/SC and inrush control
  • 5.5V to 31V boost cap charger
  • 2 x 10A maximum and 12A peak synchronous high efficiency bucks
  • 1 x 1A buck-boost, 9.6V to 16V output voltage range
  • 1 x (200mA or 400mA) mini-buck regulator
  • 1 x 200mA LDO
  • 6 programmable GPIOs
  • Storage capacitance check and read

Applications

  • Solid State Drives (SSDs)
  • Industrial
  • Backup power
  • Hot-plug / hot swap devices

Hardware Setup

Qorvo ACT85411EVK1-101 Development Tool
Yayınlandı: 2025-02-24 | Güncellenmiş: 2025-03-03