Qorvo ACT88320 PMICs with Inrush Control & Bypass Switch
Qorvo ACT88320 Power Management ICs (PMICs) with Inrush Control and Bypass Switch are integrated ActivePMU™ power management units. These PMICs are highly flexible and can be reconfigured via I²C for multiple applications without the need for PCB changes. Examples of configurable options include output voltage, startup time, system-level sequencing, switching frequency, sleep modes, and operating modes. The core of these PMICs includes three DC/DC step-down converters using integrated power FETs and two low drop-out regulators (LDOs). The ACT88320 PMICs are available in a 4mm x 4mm 32-pin QFN package. These PMIC devices are ideal for usage in solid-state drives, field-programmable gate arrays (FPGAs), personal navigation devices, and microcontroller applications.Features
- 2.7V to 5.5V wide input voltage range
- Complete integrated power solution
- One 4A DC/DC step-down with bypass mode
- Two 2.5A DC/DC step-down regulators
- Two 200mA LDOs
- High power load switch gate driver with slew rate control
- Space saving
- Fully integrated
- 2.25MHz or 1.125MHz high fsw
- Integrated sequencing
- Easy system-level design
- Configurable sequencing
- Seamless sequencing with external supplies
- Programmable reset and power good GPIOs
- Buck 1 Bypass mode for 3.3V system-level compliance
- Highly configurable
- uP interface for status reporting and controllability
- Flexible sequencing options
- 1MHz I²C interface
- Multiple sleep modes
Applications
- Solid-state drives
- Microcontrollers
- FPGAs
- Personal navigation devices
Additional Resources
Evaluation Kits
Typical Application Diagram
Functional Block Diagram
Yayınlandı: 2019-09-11
| Güncellenmiş: 2023-11-30