The Qorvo ACT88422EVK1-101 Kit can be used as a standalone board. However, to access the internal registers and capability, the user must connect the kit to a PC with a USB-to-I2C interface dongle and utilize the GUI software. The kit delivers complete access to each converter’s input and output voltage and all the digital control signals.
Features
- Can be used as a standalone board if desired
- The ACT88422EVK1-101 is specifically configured for the ACT88422-101; this CMI does not use the push-button
Applications
- Solid State Drives
- FPGA
- Computer vision
- Portable audio/video
Required Equipment
- ACT88422 EVK
- USB-TO-I2C Dongle
- Power supply – 3.3V at 5A for full power operation
- Oscilloscope – >100MHz, >2 channels
- Loads – electronic or resistive, 3A minimum current capability
- Digital Multimeters (DMM)
- Windows-compatible computer with a spare USB port
Layout
EVK Setup
Yayınlandı: 2025-03-31
| Güncellenmiş: 2025-11-28