Qorvo ACT88911 Integrated ActiveCiPS™ PMICs

Qorvo ACT88911 Integrated ActiveCiPS™ Power Management ICs (PMICs) are designed to support a wide range of processors, including video processors, FPGAs, peripherals, and microcontrollers. High flexibility allows reconfiguration via the I2C interface for multiple applications, without requiring PCB changes. With a low external component count and extensive configurability, the Qorvo ACT88911 PMICs significantly accelerate time-to-market. Configurable parameters include output voltage, startup time, slew rate, sequencing, switching frequency, sleep modes, and operating modes. Each ACT88911 device ships with a factory-programmed default configuration, which can be optimized for specific designs through I2C. Multiple default configurations are available.

All buck and buck-boost regulators use an ACOT control architecture to optimize transient response with small inductors (0.22µH to 0.47µH) and compact output capacitors. Buck 1 and Buck 2 support dual-phase operation for up to 10A typical/12A peak currents. LDOs and LSWs require only small ceramic capacitors. All outputs are fully configurable via I2C.

The ACT88911 also includes 12 configurable GPIOs, which can serve as enable signals for external regulators, interrupts, PWREN, DVS control, LED drivers, push buttons, and more. For LED control, these PMICs support single- and double-blink and breathing modes with adjustable drive current. The Qorvo ACT88911 PMICs are offered in a compact 3.76mm x 4.16mm, 90-ball WLCSP package.

Features

  • Wide 2.7V to 5.5V input voltage range
  • Complete integrated power solution
    • SW 1, 2 - configurable single/dual-phase 5A buck switching regulators
    • SW 3, 4, 5 - 1A buck switching regulators
    • SW 6, 7 - 1A buck-boost switching regulators
    • SW 8, 9 - 30mA boost switching regulators, up to 20V maximum output voltage with programmable output current for LED drive
    • LDO 1, 2 - 200mA high PSRR LDOs
    • LDO/LSW 3, 4, 5 - 400mA generic LDOs, configurable as a load switch
    • LDO/LSW 6 - 400mA generic LDO, configurable as a 1.5A load switch
    • LSW 7/8 - 1.5A load switches
    • LDO 9, 10 - low quiescent current always-on 30mA and 10mA LDOs
    • Proprietary ACOT control for buck and buck-boost regulators
  • Space savings
    • Fully integrated device
    • All buck regulators work with 0.22µH to 0.47µH inductors
  • Ultra-low quiescent current
  • Excellent efficiency at very light load
  • Easy system-level design
    • Configurable power ON/OFF sequencing
    • Seamless sequencing of external supplies
    • Configurable sleep modes
    • I2C watchdog timer
    • UV, OV, OTS, and OC fault monitoring
    • Pin configurable I2C addresses
    • 4x levels of thermal warnings with register bit read out
  • 12x GPIOs
    • Autonomous LED modes for 2x GPIOs
    • Multiple wake-up triggers with GPIOs
    • Low power mode control
    • Dynamic Voltage Scaling (DVS) control
    • Power Good and nRESET output signals
    • Interrupt Request Output (nIRQ)
    • General-purpose input/output control pins
    • Sync input to synchronize sequencing with a second PMIC (PWREN pin)
    • Autonomous LED blink and breathe
    • I2C interface up to 3.4MHz
  • 3.76mm x 4.16mm 90-ball WLCSP package
  • Lead-free, Halogen/Antimony-free, and RoHS-compliant

Applications

  • Computer vision
  • Portable audio/video
  • AI, AR, and VR
  • FPGAs

Videos

Typical Application Diagram

Application Circuit Diagram - Qorvo ACT88911 Integrated ActiveCiPS™ PMICs
Yayınlandı: 2025-12-30 | Güncellenmiş: 2026-08-03