The Qorvo 885128 exhibits exceptional rejection performance allowing these various technologies to operate simultaneously and in close proximity. The 885128 offers up to 25% less temperature drift than competing technologies and supports extended temperature ranges of -40°C to +95°C. The Qorvo 885128 features +36dBm peak power handling within the small package size of 1.1mm x 0.9mm x 0.5mm. With single-ended operation, the 885128 filters are ideal for access points, set-top boxes, gaming controllers, and small cell radio applications.
Features
- Low loss in WLAN band with extended upper corner for inclusion of BLUETOOTH
- High rejection in B30/B38/B7/B41 bands
- 1.1mm x 0.9mm x 0.5mm
- -40°C to +95°C operating temperature range
- Single-ended operation
- RoHS-compliant, Pb-free module package
Applications
- Wi-Fi bandpass filter enables the coexistence of LTE/TD-LTE and Wi-Fi
- Portable hotspots
- Wi-Fi routers and LTE gateways
- Smart meters
- Wi-Fi access points
- Small cells
Yayınlandı: 2019-11-05
| Güncellenmiş: 2023-12-04