Qorvo CMD270P3 4-8GHz Low Noise Amplifier

Qorvo CMD270P3 4-8GHz Low Noise Amplifier is a broadband MMIC housed in a leadless 3mm x 3mm plastic surface-mount package. The Qorvo CMD270P3 is ideal for communications systems where small size and low power consumption are needed. The broadband device delivers greater than 16dB of gain with a corresponding output 1dB compression point of +18dBm and a noise figure of 1.7dB. The CMD270P3 is a 50Ω matched design, eliminating the need for external DC blocks and RF port matching.

Features

  • Ultra-low noise figure
  • High-gain broadband performance
  • +4.0V at 60mA single supply voltage
  • Pb-free, RoHs-compliant
  • 3mm x 3mm QFN package

Applications

  • Electronic warfare (EW)
  • C Band radar
  • Space
  • Satellite communications (Satcom)
  • Phased arrays

Block Diagram

Block Diagram - Qorvo CMD270P3 4-8GHz Low Noise Amplifier
Yayınlandı: 2020-03-24 | Güncellenmiş: 2024-08-20