Qorvo CMD307P3 Evaluation Board

Qorvo CMD307P3 Evaluation Board is used to evaluate the functions of the CMD307P3 8-16GHz Low Noise Amplifier. The circuit board has been developed for optimized assembly at CMDS. A sufficient number of via holes should be used to connect the top and bottom ground planes. Because surface mount processes vary, careful process development is recommended.

Features

  • Used to evaluate the functions of the CMD307P3 8-16GHz Low Noise Amplifier
  • Developed for optimized assembly at CMDS
  • A sufficient number of via holes should be used to connect the top and bottom ground planes
  • Surface mount processes vary, careful process development is recommended
Yayınlandı: 2020-03-24 | Güncellenmiş: 2024-09-06