Qorvo CMD316C3-EVB Evaluation Board

Qorvo CMD316C3-EVB Evaluation Board is a demonstration and development platform for the CMD316C3 Low-Noise Amplifier. The CMD316C3 is a broadband Monolithic Microwave Integrated Circuit (MMIC) featuring a 6GHz to 20GHz frequency range, housed in a leadless 3mm2 surface-mount package. The board is ideally suited for communications systems requiring a small size and low power consumption. 

The Qorvo CMD316C3-EVB Evaluation Board features a pre-mounted CMD316C3 in a compact 3mm x 3mm QFN16 package. The board provides an example application circuit with SMA connectors for RF in and RF out, allowing rapid prototyping when incorporated into existing designs.

Board Layout

Block Diagram - Qorvo CMD316C3-EVB Evaluation Board
Yayınlandı: 2020-06-02 | Güncellenmiş: 2024-08-21