- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Qorvo
- Intelligent Motor Controllers - Qorvo
Qorvo Intelligent Motor Controllers
Qorvo Intelligent Motor Controllers offer a portfolio of complete, intelligent BLDC/PMSM motor control and drive solutions. The devices provide an assortment of hardware, firmware, and tools for sensored and sensorless applications spanning the industrial and automotive markets. Qorvo Intelligent Motor Controllers integrate all necessary analog and power management peripherals with a 32-bit Arm® Cortex® M0 or M4F microcontroller unit (MCU) and a 44V to 600V input voltage capability.Features
- Programmable 32-bit MCU
- Integrated power manager
- Integrated gate drivers
- Integrated signal chain
- Low standby power
Applications
- Power tools
- Garden tools
- White goods
- Compressors and pumps
- Embedded speed controllers
- Drones/remote-controlled (RC) systems
- Battery-powered vacuum cleaners
- Telecom/server fans
- General-purpose motor controllers
Videos
Additional Resources
Featured Controllers
Qorvo Power Application Controller®
Highly optimized for controlling and powering next generation smart energy appliances and equipment.
Qorvo PAC55723 Power Application Controller® (PACs)
Designed for controlling/powering next-generation smart energy appliances, devices, and equipment.
Qorvo PAC5523 Power Application Controller®
Highly-optimized System on Chip (SoC) optimized for high-speed Brushless DC Motor (BLDC) Control.
Qorvo PAC52710/11 Power Application Controllers
Feature up to 32kB of embedded FLASH, 8kB of SRAM memory, flexible clock sources, and 5V/3.3V I/Os.
Qorvo PAC5285 Power Applications Controller®
Low-power BLDC controller with integrated flash-programmable MCU, power management, and more.
Qorvo PAC5524 High Pin-Count Motor Controller & Driver
A Power Application Controller optimized for a high-pin count and high-speed BLDC motor control.
Qorvo PAC5532 Power Application Controllers®
Implement a BLDC programmable motor controller and driver in a single integrated IC.
Qorvo PAC55712/13 Power Application Controllers®
Optimized for high-speed BLDC motor control.
Qorvo PAC55710 72V BLDC Motor Controller & Driver
Controls and powers next-generation smart energy appliances, devices, and equipment.
Qorvo PAC52700 Power Application Controllers
Up to 32kB of embedded FLASH, 8kB of SRAM memory, and 10-bit 1µs Aanalog-to-Digital Converter (ADC).
Qorvo PAC52410 Power Application Controller®
Integrates a 50MHz Arm® Cortex®-M0 32-bit microcontroller core with an MMPM, CAFE, and ASPD.
Qorvo PAC52411 Power Application Controller®
Integrates a 50MHz Arm® Cortex®-M0 32-bit microcontroller core with an MMPM, CAFE, and ASPD.
Qorvo PAC52422 Power Application Controllers
Designed for efficient control and power management in next-gen smart energy appliances and devices.
Qorvo PAC55724 Power Application Controllers®
Designed for high-speed BLDC motor control.
Qorvo PAC5527 48V Charge Pump Motor Controller & Driver
Optimized for high-speed motor control and driving for battery-powered BLDC motors.
Qorvo PAC5556 Power Application Controllers®
SoC integrating a flash-based MCU, power management, gate drivers, and signal conditioning.
Qorvo PAC5526 Power Applications Controller®
BLDC controller SoC with an integrated 150MHz Arm® Cortex®-M4F 32-Bit MCU core.
Qorvo PAC55711 70V BLDC Motor Controller & Driver
Expands Qorvo's broad portfolio of full-featured Power Application Controller® (PAC) products.
Qorvo PAC52400 Power Application Controllers
Controls/powers next-generation small appliances, tools, consumer devices, and industrial equipment.
Development Tools
Qorvo PAC5285EVK1 Evaluation Kit
Demonstration and development solution for the PAC5285 Power Applications Controller®.
Qorvo PAC52422EVK1 Evaluation Module
Complete hardware solution for evaluating the PAC52422 device and developing power applications.
Qorvo PAC5526EVK Evaluation Kit
Demonstration and development solution for the PAC5526 Power Applications Controller®.
Qorvo PAC52710/11EVK1 Evaluation Kits
Used to evaluate highly optimized PAC52710/11 Power Application Controllers (PACs).
Qorvo PAC5556EVKx Development Kits
Complete evaluation and prototyping platform for the PAC5556 Power Application Controller.
Qorvo PAC5256EVK1 Development Kit
Complete evaluation and prototyping platform for the PAC5256 Power Application Controller.
Qorvo PAC5532EVK1 Evaluation Kits
Used to evaluate and develop motor control applications around the Arm® Cortex®–M4F microcontroller.
Qorvo PAC5523EVK1 Evaluation Kit
Development platform enabling evaluation and application development based on the the PAC5523 MCU.
Qorvo PAC52410EVK1 Evaluation Kit
Complete hardware solution for evaluating the PAC52410 Power Application Controller® (PAC).
Qorvo PAC52411EVK1 Evaluation Kit
Complete hardware solution for evaluating the PAC52411 Power Application Controller® (PAC).
Drone Solutions
Qorvo Drone Solutions
An extensive portfolio of RF, motor control, battery mgmt, wireless, & force sensor products.
- Qorvo