Qorvo PAC52710/11EVK1 Evaluation Kits

Qorvo PAC52710/11EVK1 Evaluation Kits are used to evaluate highly optimized PAC52710/11 Power Application Controllers (PACs). The PAC52710/11 PACs feature 32kB, 10-bit 1μs Analog-to-Digital Converter (ADC) with dual auto-sampling sequencers, a 14-channel PWM engine, and flexible clock sources. These evaluation kits operate from 5.2V to 70V power supply input voltage and are RoHS compliant. The PAC52710/11EVK1 kits are used in small appliances, robotics, E-mobility, pumps, and garden tools.

Features

  • Evaluate highly optimized PAC52710/11 Power Application Controllers (PACs)
  • 5.2V to 70V power supply input voltage
  • 50MHz Arm® Cortex®-M0 microcontroller core
  • RoHS compliant
  • Halogen and lead free

Applications

  • Small appliances
  • Robotics
  • E-mobility
  • Pumps
  • Power and garden tools

Videos

Yayınlandı: 2024-01-25 | Güncellenmiş: 2024-09-27