Qorvo PAC5527 48V Charge Pump Motor Controller & Driver

Qorvo PAC5527 48V Charge Pump Motor Controller and Driver is optimized for high-speed motor control and driving for battery-powered BLDC motors. The PAC5527 integrates a 150MHz Arm® Cortex®-M4F32-bit microcontroller core with a highly configurable Power Manager, Qorvo’s proprietary and patent-pending Configurable Analog Front-End™ and Application Specific Power Drivers™. This forms a compact microcontroller-based power and motor control solution.

The Power Manager offers an “all-in-one” efficient power management solution for an application. Additionally, the Power Manager features a charge pump, buck-boost converter, and four linear regulated voltage supplies. The Application Specific Power Drivers (ASPD) are power drivers intended for a half-bridge, H-bridge, 3-phase, and general-purpose driving. The Configurable Analog Front End (CAFE) contains differential programmable gain amplifiers, single-ended programmable gain amplifiers, comparators, digital-to-analog converters, and I/Os for programmable and inter-connectible signal sampling, feedback amplification, and sensor monitoring of multiple analog input signals.

The PAC5527 features 128kB of embedded FLASH, 32kB of SRAM memory, a 2.5MSPS analog-to-digital converter (ADC) with programmable auto-sampling of up to 24 conversion sequences, 3.3V IO, flexible clock control system, PWM, general-purpose timers, and several serial communications interfaces. The PAC5527 48V Charge Pump Motor Controller and Driver is available in a 48-pin, 6mm x 6mm TQFN package.

Features

  • Power manager
    • Charge pump DC/DC for high-side gate drive supply
      • 6V to 48V input voltage
    • Buck-Boost regulator for low-side gate drive supply
      • 10V or 12V configurable
    • Four linear regulators with power and hibernate management
    • Power and temperature monitor, warning, and fault detection
  • Proprietary configurable analog front-end
    • 10 analog front-end IO pins
    • Three differential programmable gain amplifiers
    • Seven single-ended programmable gain amplifiers
    • Programmable over-current protection and current limit
    • Two 10-bit DACs
  • Proprietary application-specific power drivers
    • Three high-side gate drivers with a programmable gate driving up to 1A
    • 100% duty cycle
    • Cycle-by-cycle current limit
    • Configurable fault protection
    • 3.3V I/Os
  • 150MHz Arm®Cortex®-M4F 32-bit Microcontroller Core
    • Single-cycle 32-bit x 32-bit hardware multiplier
    • 32-bit hardware divider
    • DSP instructions and saturation arithmetic support
    • Integrated sleep and deep sleep modes
    • Single-precision floating point unit (FPU)
    • 8-region memory protection unit (MPU)
    • Nested vectored interrupt controller (NVIC) with 32 interrupts with 8 levels of priority
    • 24-Bit SysTick timer
    • Wake-up interrupt controller (WIC) allowing power-saving sleep modes
    • Clock-gating allowing low-power operation
    • Embedded trace macrocell (ETM) for in-system debugging in real-time without breakpoints
  • Memory
    • 128kB FLASH
    • 32kB SRAM with ECC
    • 2 x 1kB INFO FLASH area for manufacturing information
    • 1 x 1kB INFO FLASH area for user parameter storage and application configuration or code
    • 4-Level Code Protection
  • Analog-to-Digital Converter (ADC)
    • 12-bit, 2.5MSPSSAR ADC
    • Programmable Dynamic Triggering and Sampling Engine (DTSE)
  • I/O
    • 16 general-purpose I/Os with tri-state, pull-up, pull-down, and dedicated I/O supply
    • Seven I/Os can be configured as ADC input or digital I/O
    • Configurable weak pull-up and pull-down
    • 6mA to 25mA minimum configurable drive strength
    • 3.3V dedicated integrated IO power supply
    • Flexible peripheral MUX allowing each IO pin to be configured with one of up to eight peripheral functions
    • Flexible Interrupt Controller
  • Flexible Clock Control System (CCS)
    • 300MHz PLL from internal 1.25% oscillator
    • 20MHz ring oscillator
    • 20MHz external clock input
  • Timing Generators
    • Four 16-bit timers with up to 32PWM/CC blocks
      • 16 Programmable Hardware Dead-time generators
      • Up to 300MHz input clock for high-resolution PWM
    • 16-bit Windowed Watchdog Timer (WWDT)
    • 24-bit Real-Time Clock (RTC) with calendar and alarm functions
    • 24-bit SysTick timer
    • 2 x 24-bit general-purpose count-down timers with interrupt
    • Wake-up timer for sleep modes from 0.125s to 8s
  • Communication peripherals
    • 3 x USART
      • SPI or UART modes
      • SPI master/slave up to 25MHz
      • UART up to 1Mbps
    • I2C master/slave
    • CAN 2.0B controller
    • Single Wire Debugger (SWD), JTAG
    • Embedded Trace Macrocell (ETM)
  • 4-Level User-Configurable Code Protection
    • 96-bit Unique ID
  • CRC Engine
    • Offloads software for communications and safety protocol through hardware acceleration
    • Configurable polynomial (CRC-16 or CRC-8)
    • Configurable input data width, input and output reflection
    • Programmable seed value
  • Physical
    • -40°C to +125°C ambient temperature range
    • QFN 6mm x 6mm 48-pin package
    • Exposed pad for thermal management

Applications

  • High-performance power tools (up to 24V)
  • 12V server or DC fans
  • Drones
  • Remote-controlled (RC) systems

Block Diagram

Block Diagram - Qorvo PAC5527 48V Charge Pump Motor Controller & Driver
Yayınlandı: 2019-11-05 | Güncellenmiş: 2026-06-18