Qorvo QPA0001 GaN Driver Amplifiers
Qorvo QPA0001 GaN Driver Amplifiers are based on 0.15µm QGaN15 on the SiC process in a 4mm x 3mm x 0.65mm mold-encapsulated QFN package. These amplifiers feature a 8.5GHz to 10.5GHz operating frequency range, 2W saturated output power, 50% power-added efficiency, and 27dB of large signal gain. The QPA0001 amplifiers also feature 33dBm output power, -40°C to 85°C operating temperature range, 16V drain voltage, and 55mA drain current. These amplifiers are ideal for commercial, military radar, and communications.Features
- 8.5GHz to 10.5GHz operating frequency range
- 33dB (mid-band) small signal gain
- 33dBm (PIN = 6dBm) output power
- 27dB (PIN = 6dBm) large signal gain
- 50% Power Added Efficiency (PAE)
- -40°C to 85°C operating temperature range
- 12dB input return loss
- 10dB output return loss
- -20dBc (PIN = 6dBm) harmonic suppression
- VD = 16V drain voltage
- IDQ = 55mA typical drain current
- 4mm x 3mm x 0.65mm package dimensions
Applications
- Commercial
- Military radar
- Communications
Application Circuit Diagram
Functional Block Diagram
Dimensions Diagram
Yayınlandı: 2023-05-24
| Güncellenmiş: 2023-06-06