Qorvo QPA0007 Power Amplifier

Qorvo QPA0007 Power Amplifier is a reconfigurable dual-band GaN (Gallium Nitride) MMIC (Monolithic Microwave Integrated Circuit) power amplifier operating in both S-Band and X-Band. In S-Band, the amplifier provides 32W saturated power over the 3.1GHz to 3.5GHz frequency range. In X-Band, the amplifier provides 28W saturated power from 9GHz to 11GHz. The QPA0007 Power Amplifiers is 100% DC and RF tested to ensure compliance with electrical specifications. This high-performing power amplifier is ideally used in radar systems.

Features

  • Operates in both S-Band and X-Band
  • 32W saturated power @ 3.1GHz to 3.5GHz frequency range
  • 28W saturated power @ 9GHz to 11GHz frequency range
  • Power Gain
    • S-Band: 21dB
    • X-Band: 18.5dB
  • Power-Added Efficiency (PAE)
    • S-Band: 47%
    • X-Band: 32%
  • PSAT of 44.5dBm and 45dBm
  • 7.0mm x 6.0mm Plated Heat Spreader (PHS) package
  • Lead-free and RoHS compliant

Applications

  • Radar

S/X-Band S-Parameters

Performance Graph - Qorvo QPA0007 Power Amplifier

Pin Designations

Mechanical Drawing - Qorvo QPA0007 Power Amplifier

Videos

Yayınlandı: 2021-05-20 | Güncellenmiş: 2022-03-11