Qorvo QPA0023D 6GHz-18GHz Driver Amplifier
Qorvo QPA0023D 6GHz-18GHz Driver Amplifier is a high-performance driver amplifier fabricated on Qorvo's 0.15um pHEMT process (QPHT15) production. Covering 6GHz – 18GHz, the QPA0023D provides 13.5dB small signal gain and 30dBm P1dB with a saturated power of 32dBm. In addition, the device has a low IMD3 level of −40dBc at Pout = 20dBm/tone. QPA0023D is matched to 50Ω with integrated DC blocking caps on both I/O ports for easy handling and simple system integration.Features
- 6GHz to 18GHz frequency range
- 5dB (typical) noise figure
- 13.5dB (typical) small signal gain
- 30dBm (typical) P1dB
- -40dBc (typical) (PIN= -2dBm/tone) IM3
- Bias of VD = 6V, IDQ = 400mA, VG = -0.5V (typical)
- 2.295mm x 2.37mm x 0.1mm die dimensions
Applications
- Communications
- Electronic warfare
- Instrumentations
Related Development Tool
Yayınlandı: 2024-07-31
| Güncellenmiş: 2024-08-07