Qorvo QPA1009DEVB Evaluation Board

Qorvo QPA1009DEVB Evaluation Board is used to evaluate the functionality of the QPA1009D GaN Amplifier. The QPA1009D is a wideband power amplifier MMIC fabricated with the 0.15μm GaN on SiC process (QGaN15). The PCB is made from Rogers RO6035HTC dielectric, .010-inch thick, and 0.5oz copper on both sides.

Features

  • Evaluates the functionality of the QPA1009D GaN Amplifier
  • Made from Rogers RO6035HTC dielectric, .010-inch thick, and 0.5oz copper on both sides
Yayınlandı: 2019-05-16 | Güncellenmiş: 2023-11-15