Qorvo QPA1022EVB0 Evaluation Board

Qorvo QPA1022EVB0 Evaluation Board is a demonstration and prototyping platform for the QPA1022 11GHz 4W Gallium Nitride (GaN) Power Amplifier. The QPA1022 is designed to cover the 8.5GHz to 11GHz frequency range and provides >4W saturated output power. QPA1022EVB0 Evaluation Board PCB is made from Rogers 4003C dielectric, 0.008-inch thick, and 0.5oz copper on both sides.

Features

  • PCB made from Rogers 4003C dielectric
  • 0.008-inch thick
  • 0.5oz copper on both sides
  • 8.5GHz to 11GHz frequency
Yayınlandı: 2019-07-31 | Güncellenmiş: 2023-11-21