Qorvo QPA1724EVB Evaluation Board
Qorvo QPA1724EVB Evaluation Board is a demonstration and development platform for the QPA1724 Ku/K-Band GaN Power Amplifier. The QPA1724 is optimized for 17.3GHz to 21.2GHz, delivering 20W of saturated output power with 16dB of large signal gain while achieving 27% power-added efficiency. To simplify system integration, the QPA1724 is fully matched to 50Ω with DC grounded I/O ports for optimum ESD performance. The device also features on-chip blocking capacitors following the DC grounds on the input and output ports.The Qorvo QPA1724EVB Evaluation Board features a pre-installed QPA1724 in a 7.5mm x 6.0mm x 1.6mm Quad Flat No-lead (QFN) package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Yayınlandı: 2022-03-28
| Güncellenmiş: 2022-10-07