Qorvo QPA2210D & QPA2211D Development Boards

Qorvo QPA2210DEVB01 and QPA2211DEVB03 Development Board evaluate QPA2210D and QPA2211D GaN Ka-Band Power Amplifiers. The amplifiers support satellite communications and 5G infrastructure. The boards operate between a 27GHz and 31GHz frequency range.

Features

  • Evaluates QPA2210D and QPA2211D power amplifiers
  • PCB is made from Rogers 6202 dielectric, .005in thick, and 0.5oz copper on both sides

Mechanical Drawing

Mechanical Drawing - Qorvo QPA2210D & QPA2211D Development Boards
Yayınlandı: 2019-08-19 | Güncellenmiş: 2023-11-22