Qorvo QPA2225D GaN Driver Amplifier
Qorvo QPA2225D GaN Driver Amplifier is a wide band Monolithic Microwave Integrated Circuit (MMIC) Driver Amplifier fabricated on a 0.15um GaN (Gallium Nitride) on SiC (Silicon Carbide) process (QGaN15). Covering a 28GHz to 38GHz frequency range, the QPA2225D amplifier provides >0.4W saturated output power with >23dB small-signal gain. The QPA2225D has DC blocking capacitors on both RF ports, which are matched to 50Ω.The QPA2225D GaN Driver Amplifier is lead-free, RoHS compliant, and provided in a 1.65mm x 0.67mm x 0.05mm bare die.
Features
- 28GHz to 38 GHz frequency range
- >26dBm PSAT (PIN = 13dBm)
- >23dB small signal gain
- -20dBc IM3 (POUT/Tone = 20dBm)
- Bias: CW, VD = +20V, IDQ = 64mA, VG = -2.5V typical
- 1.65mm x 0.67mm x 0.05mm die dimensions
- Lead-free
- RoHS compliant
Applications
- Communications
- Radar
- Satellite communications
- Electronic warfare
Block Diagram
Die Dimensions
Yayınlandı: 2019-04-22
| Güncellenmiş: 2023-11-14