Qorvo QPA2225DEVBA Evaluation Board
Qorvo QPA2225DEVBA Evaluation Board is a demonstration and prototyping platform for the QPA2225D GaN Driver Amplifier. The QPA2225D amplifier is a wide-band MMIC Driver Amplifier designed to cover the 28GHz to 38GHz frequency range and provide >0.4W saturated output power. Qorvo QPA2225DEVBA Evaluation Board includes a pre-mounted bare die QPA2225D, along with SMA connectors for RF in and RF out.The QPA2225DEVBA Evaluation Board PCB is made from Rogers 4003C dielectric, 0.008-inch thick, and 0.5oz copper on both sides.
Yayınlandı: 2019-04-22
| Güncellenmiş: 2023-11-14