The QPA2575EVB Evaluation Board features a pre-mounted Qorvo QPA2575 in a 7.0mm x 8.0mm x 1.465mm SMD/SMT package, along with two SMA connectors and headers that provide access to key pin signals. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout
Yayınlandı: 2021-01-11
| Güncellenmiş: 2022-03-11